Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No914898
Newark Part No.90F7874
Also Known As9148980000
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No914898
Newark Part No.90F7874
Also Known As9148980000
Technical Datasheet
Convert FromIDC 50 Position Plug
Convert ToScrew Type 51 Position Terminal Block
Rated Current1A
Rated Voltage125V
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 914898 is a LP2N Terminal Block Interface for ribbon cable connections according to UL 508A recognition or with accessory holes.
- RI-IDC 50 Type
- Male with accessory holes
- Process side screw connection
- Control side plug connection
Applications
Industrial
Technical Specifications
Convert From
IDC 50 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 51 Position Terminal Block
Rated Voltage
125V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate