Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerM JAY
Manufacturer Part NoIFM IDC 50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18J5257
Your Part Number
38 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.430 |
| 5+ | $71.040 |
| 10+ | $67.180 |
| 25+ | $65.430 |
| 50+ | $62.220 |
Price for:Each
Minimum: 1
Multiple: 1
$75.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM JAY
Manufacturer Part NoIFM IDC 50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18J5257
Technical Datasheet
Convert FromIDC 50 Position Plug
Convert ToScrew Type 50 Position Terminal Block
Rated Current1A
Rated Voltage250V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The IFM IDC 50 is a 50-position IDC Interface Module with DIN rail mount, housing made of self extinguishing polyamide 6.6 (UL94V-0). The 72mm wide standard DIN rail mounting interface module to connect discrete wiring to a standard 0.127mm (0.050-inch) pitch ribbon cable connector. Especially useful for the connection of low voltage logic and control equipment in control panels. The module features a quality IDC male connector and screw terminals connectors which will accept cables up to 4.0mm².
- 15mΩ Resistance
- 10⁹Ω Insulation resistance
Technical Specifications
Convert From
IDC 50 Position Plug
Rated Current
1A
Product Range
-
Convert To
Screw Type 50 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate