Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8950780000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13T9856
Product RangeTERMOPTO Series
Your Part Number
33 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.580 |
| 5+ | $22.140 |
| 10+ | $21.700 |
| 25+ | $21.480 |
| 50+ | $21.250 |
| 100+ | $21.030 |
| 250+ | $20.160 |
Price for:Each
Minimum: 1
Multiple: 1
$22.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8950780000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13T9856
Product RangeTERMOPTO Series
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsSpring
Switching Mode-
Operating Voltage Min5VDC
Control Voltage Min-
Control Voltage Max24VDC
Product RangeTERMOPTO Series
SVHCLead (23-Jan-2024)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Spring
Operating Voltage Min
5VDC
Control Voltage Max
24VDC
SVHC
Lead (23-Jan-2024)
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
TERMOPTO Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
