Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1127500000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AC8831
Product RangeTERM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.560 |
| 5+ | $66.430 |
| 10+ | $64.290 |
| 25+ | $58.820 |
| 50+ | $53.350 |
| 100+ | $52.560 |
| 250+ | $52.380 |
| 5000+ | $51.330 |
Price for:Each
Minimum: 1
Multiple: 1
$68.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1127500000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AC8831
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max230VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min24V
Control Voltage Max230V
Product RangeTERM Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
230VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
230V
SVHC
No SVHC (16-Jan-2020)
Load Current
1A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
24V
Product Range
TERM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
