Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1127050000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AC8824
Product RangeTERM Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.110 |
| 5+ | $34.170 |
| 10+ | $33.220 |
| 25+ | $31.610 |
| 50+ | $29.990 |
| 100+ | $28.370 |
| 250+ | $27.180 |
| 5000+ | $26.640 |
Price for:Each
Minimum: 1
Multiple: 1
$35.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1127050000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22AC8824
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current100mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsTension Clamp
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min-
Control Voltage Max24VDC
Product RangeTERM Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
48VDC
Relay Terminals
Tension Clamp
Operating Voltage Min
3VDC
Control Voltage Max
24VDC
SVHC
No SVHC (16-Jan-2020)
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
TERM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
