Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1122920000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28X0108
Also Known AsTRZ 120VUC 1CO
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.160 |
| 100+ | $23.500 |
| 500+ | $21.880 |
| 1000+ | $21.440 |
Price for:Each
Minimum: 10
Multiple: 10
$271.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1122920000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28X0108
Also Known AsTRZ 120VUC 1CO
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC/VDC
Contact Current6A
Product Range-
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, UL
SVHCLead
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
SVHC
Lead
Coil Voltage
120VAC/VDC
Product Range
-
Coil Type
AC / DC
Relay Terminals
Cage Clamp
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
