Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG30N65HAW1QCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.27AM4923
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.940 |
| 100+ | $1.680 |
| 500+ | $1.550 |
| 1000+ | $1.460 |
| 2500+ | $1.390 |
| 5000+ | $1.360 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWG30N65HAW1QCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.27AM4923
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.55V
Power Dissipation312W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Product Overview
WG30N65HAW1Q is an IGBT. It uses advanced Fine Trench Field-stop IGBT technology with antiparallel diode to provide extremely low VCE(sat), and excellent switching performance. This device offers best-in class efficiency in hard switching and resonant topology. Typical applications include PFC, solar converters, UPS, welding converters, mid to high range switching frequency converters.
- Positive temperature efficient for easy paralleling
- Very soft, fast recovery anti-parallel diode
- High switching speed, EMI improved design
- Collector-emitter breakdown voltage is 650V min at VGE = 0V; IC = 1mA
- Diode forward voltage is 1.9V typ at VGE = 0V; IF = 10A; Tj = 25°C
- Zero gate voltage collector current is 100μA max at VCE = 650V; VGE = 0V; Tj = 25°C
- Gate charge is 74nC typ at VCC = 520V; IC = 30A; VGE = 15V;Tj = 25°C
- Turn-off delay time is 120nS typ at Tj = 25°C;VCC = 400V; IC = 30A; VGE = 15V / 0V;RG = 10 ohm
- TO247 package
- Maximum operating junction temperature is 175°C
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
312W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate