Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $13.860 |
Price for:Each
Minimum: 250
Multiple: 250
$3,465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No680-125K
Newark Part No.01F7289
Technical Datasheet
Thermal Resistance6°C/W
Packages CooledTO-3, TO-220
External Width - Metric46mm
External Height - Metric31.8mm
External Length - Metric46mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.81"
External Height - Imperial1.25"
External Length - Imperial1.81"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 680-125K is a maximum efficiency omnidirectional Heat Sink made of aluminium with black anodized finish for TO-3 and TO-220 style cases. Any mounting attitude will provide free circulation of air in natural convection applications.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
6°C/W
External Width - Metric
46mm
External Length - Metric
46mm
Heat Sink Material
Aluminum
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3, TO-220
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
1.81"
External Length - Imperial
1.81"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
