6°C/W Natural Convection Heat Sinks:
18 Products FoundFind a huge range of 6°C/W Natural Convection Heat Sinks at Newark Electronics. We stock a wide range of Natural Convection Heat Sinks, such as 1.7°C/W, 1°C/W, 1.3°C/W & 1.4°C/W Natural Convection Heat Sinks from the worlds top manufacturers including: Advanced Thermal Solutions, Wakefield Thermal, Boyd & Malico
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.730 | 6°C/W | TO-3, TO-220 | 46mm | 31.8mm | 46mm | Aluminum | 1.81" | 1.25" | 1.81" | - | ||||||
Each | 1+ $8.760 5+ $8.030 10+ $7.870 25+ $7.710 50+ $7.380 More Pricing... | 6°C/W | BGA | 27mm | 12mm | 27mm | Aluminium | 1.06" | 0.47" | 1.06" | - | ||||||
Each | 1+ $2.270 10+ $1.810 25+ $1.680 50+ $1.540 100+ $1.390 More Pricing... | 6°C/W | TO-220 | 13.2mm | 12.7mm | 19.1mm | Aluminum | 0.52" | 0.5" | 0.75" | - | ||||||
Each | 250+ $13.860 | 6°C/W | TO-3, TO-220 | 46mm | 31.8mm | 46mm | Aluminum | 1.81" | 1.25" | 1.81" | - | ||||||
Each | 1+ $9.910 | 6°C/W | TO-3 | 45.2mm | 31.75mm | 45.21mm | Aluminum | 1.78" | 1.25" | 1.78" | - | ||||||
Each | 1+ $2.500 10000+ $2.360 50000+ $2.200 100000+ $2.080 | 6°C/W | TO-220 | 13.2mm | 12.7mm | 19.1mm | Aluminum | 0.52" | 0.5" | 0.75" | - | ||||||
Each | 100+ $18.090 250+ $17.020 500+ $16.110 | 6°C/W | BGA | 23mm | 24.5mm | 23mm | Aluminum | 0.9" | 0.96" | 0.9" | - | ||||||
Each | 100+ $27.820 250+ $27.050 | 6°C/W | BGA | 30mm | 7.5mm | 30mm | Aluminum | 1.19" | 0.3" | 1.19" | superGRIP Series | ||||||
Each | 100+ $20.090 250+ $18.910 500+ $17.890 | 6°C/W | BGA | 30mm | 9.5mm | 30mm | Aluminum | 1.18" | 0.37" | 1.18" | maxiGRIP Series | ||||||
Each | 100+ $15.470 250+ $14.560 500+ $13.780 | 6°C/W | BGA | 15mm | 12.5mm | 15mm | Aluminum | 0.59" | 0.49" | 0.59" | maxiFLOW Series | ||||||
Each | 100+ $28.030 250+ $27.260 | 6°C/W | BGA | 15mm | 12.5mm | 15mm | Aluminum | 0.6" | 0.5" | 0.6" | maxiFLOW/superGRIP Series | ||||||
Each | 1+ $3.480 1000+ $3.160 5000+ $2.880 10000+ $2.600 | 6°C/W | BGA | 27.9mm | 11.4mm | 27.9mm | Aluminum | 1.1" | 0.45" | 1.1" | - | ||||||
Each | 100+ $12.140 250+ $11.420 500+ $10.810 | 6°C/W | BGA | 30mm | 9.5mm | 30mm | Aluminum | 1.18" | 0.37" | 1.18" | - | ||||||
Each | 100+ $20.370 250+ $19.170 500+ $18.150 | 6°C/W | BGA | 19mm | 14.5mm | 19mm | Aluminum | 0.75" | 0.57" | 0.75" | maxiGRIP Series | ||||||
Each | 100+ $13.490 250+ $12.700 500+ $12.020 | 6°C/W | BGA | 19mm | 14.5mm | 19mm | Aluminum | 0.75" | 0.57" | 0.75" | - | ||||||
Each | 100+ $28.410 250+ $27.620 | 6°C/W | BGA | 19mm | 12.5mm | 19mm | Aluminum | 0.75" | 0.5" | 0.75" | superGRIP Series | ||||||
Each | 1+ $1.200 50000+ $1.140 100000+ $1.040 | 6°C/W | TO-220 | 13.2mm | 12.7mm | 19.1mm | Aluminum | 0.52" | 0.5" | 0.75" | - | ||||||
Each | 1+ $4.980 5000+ $3.940 10000+ $3.800 | 6°C/W | - | 54mm | 6mm | 54mm | Aluminum | 2.13" | 0.24" | 2.13" | pushPIN Series | ||||||