Print Page
Image is for illustrative purposes only. Please refer to product description.

2,029 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.974 |
| 10+ | $0.874 |
| 25+ | $0.839 |
| 50+ | $0.814 |
| 100+ | $0.790 |
| 250+ | $0.759 |
| 500+ | $0.736 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No272-ABCopy
Newark Part No.81F044
Technical Datasheet
Thermal Resistance10.5°C/W
Packages CooledTO-202, TO-220
External Width - Metric36.8mm
External Height - Metric9.4mm
External Length - Metric44.5mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.45"
External Height - Imperial0.37"
External Length - Imperial1.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 272-AB
1 Product Found
Technical Specifications
Thermal Resistance
10.5°C/W
External Width - Metric
36.8mm
External Length - Metric
44.5mm
Heat Sink Material
Aluminum
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-202, TO-220
External Height - Metric
9.4mm
External Diameter - Metric
-
External Width - Imperial
1.45"
External Length - Imperial
1.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
