TO-202, TO-220 Natural Convection Heat Sinks :
9 Products FoundFind a huge range of TO-202, TO-220 Natural Convection Heat Sinks at Newark Electronics. We stock a wide range of Natural Convection Heat Sinks, such as BGA, TO-220, TO-3 & SIP Natural Convection Heat Sinks from the worlds top manufacturers including: Wakefield Thermal, Boyd & Advanced Thermal Solutions
View
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
External Length - Metric
Heat Sink Material
External Width - Imperial
External Height - Imperial
External Length - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BOYD | Each | 1+ $6.110 10+ $5.900 25+ $5.730 50+ $5.360 100+ $4.960 More Pricing... | 10.4°C/W | TO-202, TO-220 | 34.9mm | 38.1mm | 12.7mm | Aluminum | 1.37" | 1.5" | 0.5" | |||||
Each | 1+ $0.974 10+ $0.874 25+ $0.839 50+ $0.814 100+ $0.790 More Pricing... | 10.5°C/W | TO-202, TO-220 | 36.8mm | 9.4mm | 44.5mm | Aluminum | 1.45" | 0.37" | 1.75" | ||||||
Each | 1+ $10.780 10+ $9.970 25+ $9.620 50+ $9.390 100+ $9.170 More Pricing... | 8°C/W | TO-202, TO-220 | 34.9mm | 63.5mm | 12.07mm | Aluminum | 1.38" | 2.5" | 0.48" | ||||||
Each | 1000+ $0.449 | 17.5°C/W | TO-202, TO-220 | 17.8mm | 9.4mm | 44.5mm | Aluminum | 0.7" | 0.37" | 1.75" | ||||||
Each | 1000+ $1.220 | 21.25°C/W | TO-202, TO-220 | 22.2mm | 31.8mm | 22mm | Aluminum | 0.87" | 1.25" | 0.87" | ||||||
Each | 1000+ $0.927 | 3.3°C/W | TO-202, TO-220 | 35.1mm | 50.8mm | 12.7mm | Aluminum | 1.38" | 2" | 0.5" | ||||||
Each | 1+ $11.000 10+ $10.170 25+ $9.620 50+ $9.390 100+ $9.170 More Pricing... | 8°C/W | TO-202, TO-220 | 34.9mm | 63.5mm | 12.07mm | Aluminum | 1.38" | 2.5" | 0.48" | ||||||
Each | 1+ $1.200 50000+ $1.140 100000+ $1.040 | 4.2°C/W | TO-202, TO-220 | 25.4mm | 12.7mm | 30mm | Aluminum | 1" | 0.5" | 1.18" | ||||||
Each | 1+ $1.220 10000+ $1.160 50000+ $1.080 100000+ $1.000 | 3.2°C/W | TO-202, TO-220 | 44.5mm | 9.4mm | 17.7mm | Aluminum | 1.75" | 0.37" | 0.7" | ||||||