Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No139-5P
Newark Part No.03C2892
Product Range139-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $137.640 |
| 50+ | $132.350 |
| 100+ | $129.700 |
| 250+ | $120.000 |
Price for:Each
Minimum: 25
Multiple: 1
$3,441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No139-5P
Newark Part No.03C2892
Product Range139-5 Series
Technical Datasheet
Fixing TypeCompression Mounting Clamp
For Use WithSemiconductors to 3.5" (88.9mm) Diameter
External Length122.7mm
External Width25.4mm
Product Range139-5 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Type
Compression Mounting Clamp
External Length
122.7mm
Product Range
139-5 Series
For Use With
Semiconductors to 3.5" (88.9mm) Diameter
External Width
25.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
