2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Heat Sink Hardware
                                                                                                    Print Page

                                                                                                    139-5P

                                                                                                    Compression Mounting Clamp, 122.7 mm x 25.4 mm, Semiconductors to 3.5" Diameter

                                                                                                    WAKEFIELD THERMAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WAKEFIELD THERMAL 139-5P
                                                                                                    ManufacturerWAKEFIELD THERMAL
                                                                                                    Manufacturer Part No139-5P
                                                                                                    Newark Part No.03C2892
                                                                                                    Product Range139-5 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$137.640
                                                                                                    50+$132.350
                                                                                                    100+$129.700
                                                                                                    250+$120.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 1
                                                                                                    $3,441.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WAKEFIELD THERMAL
                                                                                                    ManufacturerWAKEFIELD THERMAL
                                                                                                    Manufacturer Part No139-5P
                                                                                                    Newark Part No.03C2892
                                                                                                    Product Range139-5 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fixing TypeCompression Mounting Clamp
                                                                                                    For Use WithSemiconductors to 3.5" (88.9mm) Diameter
                                                                                                    External Length122.7mm
                                                                                                    External Width25.4mm
                                                                                                    Product Range139-5 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Fixing Type

                                                                                                    Compression Mounting Clamp

                                                                                                    External Length

                                                                                                    122.7mm

                                                                                                    Product Range

                                                                                                    139-5 Series

                                                                                                    For Use With

                                                                                                    Semiconductors to 3.5" (88.9mm) Diameter

                                                                                                    External Width

                                                                                                    25.4mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product