Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No658-35ABT3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51B1423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $3.450 |
Price for:Each
Minimum: 1200
Multiple: 1200
$4,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No658-35ABT3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51B1423
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric27.9mm
External Height - Metric8.89mm
External Length - Metric28mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.1"
External Height - Imperial0.35"
External Length - Imperial1.1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 658-35ABT3 is an omnidirectional pin fin Heat Sink made of aluminium with black anodized finish for BGA and PowerPC™.
- Pressure-sensitive adhesive
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
-
External Width - Metric
27.9mm
External Length - Metric
28mm
Heat Sink Material
Aluminum
External Height - Imperial
0.35"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
8.89mm
External Diameter - Metric
-
External Width - Imperial
1.1"
External Length - Imperial
1.1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
