8-bit Microcontrollers:
909 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.670 10+ $1.630 25+ $1.580 60+ $1.530 120+ $1.450 More Pricing... | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 14Pins | DIP | DIP | 12I/O's | SPI | SPI | 512Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $2.330 10+ $2.240 25+ $2.130 50+ $2.030 134+ $1.930 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.550 25+ $1.470 50+ $1.410 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 8Pins | SOIJ | SOIJ | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.330 10+ $5.180 30+ $5.040 50+ $4.890 100+ $4.810 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 32KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $3.240 10+ $3.110 25+ $2.980 50+ $2.960 100+ $2.940 | - | 8051 Family AT89C51 Series Microcontrollers | 24MHz | 8051 | - | 24MHz | - | 32KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 512Byte | - | - | - | 4V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.350 10+ $1.310 25+ $1.260 54+ $1.190 108+ $1.130 | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | - | 7KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.210 10+ $1.190 25+ $1.110 50+ $1.070 100+ $1.020 | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny817 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.890 10+ $2.780 44+ $2.660 66+ $2.580 110+ $2.480 More Pricing... | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 16KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.040 10+ $0.884 100+ $0.722 600+ $0.640 1080+ $0.584 More Pricing... | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | 25MHz | - | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.865 10+ $0.829 25+ $0.793 50+ $0.757 100+ $0.751 | - | AVR ATtiny Family ATtiny816 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 20Pins | VQFN | VQFN | 18I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny81 | 105°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $1.110 25+ $1.060 50+ $1.010 100+ $0.958 | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny817 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.210 10+ $1.150 25+ $1.100 50+ $1.070 134+ $1.030 More Pricing... | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.260 10+ $1.190 25+ $1.130 50+ $1.100 114+ $1.070 More Pricing... | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 7KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.500 10+ $1.460 25+ $1.420 60+ $1.380 120+ $1.320 More Pricing... | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.520 10+ $2.430 25+ $2.330 54+ $2.220 108+ $2.110 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 8KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.440 10+ $2.340 25+ $2.240 54+ $2.130 108+ $2.030 | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 14KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $2.520 10+ $2.490 25+ $2.110 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | 64MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $1.730 10+ $1.670 44+ $1.620 66+ $1.560 110+ $1.500 More Pricing... | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | 32MHz | - | 7KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Through Hole | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.550 25+ $1.470 50+ $1.410 100+ $1.350 | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 10MHz | AVR | - | 10MHz | - | 8KB | 8Pins | WSOIC | WSOIC | 6I/O's | I2C, SPI, USI | I2C, SPI, USI | 512Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny85 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.731 10+ $0.700 25+ $0.670 50+ $0.649 114+ $0.628 More Pricing... | - | AVR ATtiny Family ATtiny424 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 4KB | 14Pins | WSOIC | WSOIC | 12I/O's | I2C, SPI, USART | I2C, SPI, USART | 512Byte | 9Channels | 12Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny424 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.515 10+ $0.494 25+ $0.474 50+ $0.453 100+ $0.433 | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 7KB | 8Pins | DFN-EP | DFN-EP | 5I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.793 10+ $0.757 25+ $0.721 50+ $0.690 114+ $0.659 | - | AVR ATtiny Family ATtiny804 Series Microcontrollers | 20MHz | AVR | - | 20MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 512Byte | 10Channels | 10Bit | - | 1.8V | 5.5V | AVR | -40°C | ATtiny804 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.628 10+ $0.603 25+ $0.577 50+ $0.546 192+ $0.515 | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | 32MHz | - | 7KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 9Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.824 10+ $0.587 25+ $0.527 50+ $0.495 100+ $0.462 More Pricing... | - | RL78 Family, RL78/F1x Series, RL78/F13 Group Microcontrollers | 20MHz | RL78 | - | 20MHz | 8bit | 4KB | 10Pins | LSSOP | LSSOP | 8I/O's | I2C, UART | I2C, UART | 512Byte | 4Channels | 10Bit | - | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.690 10+ $1.630 25+ $1.570 76+ $1.490 114+ $1.420 | - | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | - | 20MHz | - | 14KB | 20Pins | SOIC | SOIC | 18I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||