Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89C51RC-24AUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH3849
Product Range8051 Family AT89C51 Series Microcontrollers
Your Part Number
409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $3.040 |
| 25+ | $2.920 |
| 50+ | $2.860 |
| 100+ | $2.800 |
| 250+ | $2.750 |
| 500+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51RC-24AUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AH3849
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C51 Series Microcontrollers
Device Core8051
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins44Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's32I/O's
InterfacesUART
Embedded Interface TypeUART
RAM Memory Size512Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89C51
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
32KB
MCU Case Style
TQFP
No. of I/O's
32I/O's
Embedded Interface Type
UART
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89C51
MSL
MSL 3 - 168 hours
Device Core
8051
Operating Frequency Max
24MHz
No. of Pins
44Pins
IC Case / Package
TQFP
Interfaces
UART
RAM Memory Size
512Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
