Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY424-SSUCopy
Newark Part No.88AH6010
Product RangeAVR ATtiny Family ATtiny424 Series Microcontrollers
Your Part Number
1,116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 10+ | $0.700 |
| 25+ | $0.670 |
| 50+ | $0.639 |
| 114+ | $0.608 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY424-SSUCopy
Newark Part No.88AH6010
Product RangeAVR ATtiny Family ATtiny424 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny424 Series Microcontrollers
CPU Speed20MHz
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins14Pins
IC Case / PackageWSOIC
MCU Case StyleWSOIC
No. of I/O's12I/O's
Embedded Interface TypeI2C, SPI, USART
InterfacesI2C, SPI, USART
RAM Memory Size512Byte
ADC Channels9Channels
ADC Resolution12Bit
MCU FamilyAVR
Supply Voltage Min1.8V
MCU SeriesATtiny424
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny424 Series Microcontrollers
Device Core
AVR
Program Memory Size
4KB
IC Case / Package
WSOIC
No. of I/O's
12I/O's
Interfaces
I2C, SPI, USART
ADC Channels
9Channels
MCU Family
AVR
MCU Series
ATtiny424
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
14Pins
MCU Case Style
WSOIC
Embedded Interface Type
I2C, SPI, USART
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
