General Purpose Film Capacitors :
223 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $2.350 10+ $1.980 25+ $1.840 50+ $1.710 100+ $1.550 More Pricing... | Film / Foil PS | Axial Leaded | 10pF | ± 10% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | |||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 470pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
LCR COMPONENTS | Each | 1+ $1.760 10+ $1.410 25+ $1.310 50+ $1.200 100+ $1.090 More Pricing... | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | |||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 100pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 1+ $3.530 10+ $3.190 25+ $2.990 50+ $2.790 100+ $2.530 More Pricing... | Film / Foil PS | Axial Leaded | 5600pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | ||||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | 125V | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
LCR COMPONENTS | Each | 1+ $2.350 10+ $1.980 25+ $1.840 50+ $1.710 100+ $1.550 More Pricing... | Film / Foil PS | Axial Leaded | 22pF | ± 1pF | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | |||||
LCR COMPONENTS | Each | 1+ $1.900 10+ $1.520 25+ $1.410 50+ $1.290 100+ $1.170 More Pricing... | Film / Foil PS | Axial Leaded | 470pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | |||||
LCR COMPONENTS | Each | 1+ $2.040 10+ $1.710 25+ $1.600 50+ $1.480 100+ $1.340 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | |||||
Each | 1+ $6.680 10+ $4.680 25+ $4.520 50+ $4.350 100+ $3.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 23mm | 31.5mm | 23mm | PHE426/F426 Series | -55°C | 85°C | ||||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 390pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 1+ $2.460 10+ $1.590 25+ $1.480 50+ $1.380 100+ $1.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2000pF | ± 2% | 160V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8mm | MKP420 Series | -55°C | 85°C | ||||||
Each | 1+ $1.760 10+ $1.410 25+ $1.310 50+ $1.200 100+ $1.090 More Pricing... | Film / Foil PS | Axial Leaded | 220pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | ||||||
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 330pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 1+ $3.040 10+ $2.560 25+ $2.390 50+ $2.210 100+ $2.000 More Pricing... | Metallized PP | Axial Leaded | 0.01µF | ± 1% | - | 63V | Through Hole | PC Pin | - | - | 13mm | 7.5mm | 13mm | MKP/HR Series | -40°C | 85°C | ||||||
Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 200pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | ||||||
LCR COMPONENTS | Each | 1+ $3.770 10+ $3.170 25+ $2.950 50+ $2.740 100+ $2.480 More Pricing... | Film / Foil PS | Axial Leaded | 0.01µF | ± 1% | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each | 1+ $2.610 10+ $1.530 25+ $1.530 50+ $1.520 100+ $1.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 16.5mm | 26mm | 16.5mm | PHE426/F426 Series | -55°C | 85°C | ||||||
Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 1800pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | ||||||
Each | 1+ $2.570 10+ $2.160 25+ $2.010 50+ $1.870 100+ $1.690 More Pricing... | Film / Foil PS | Axial Leaded | 3300pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 10mm | - | - | FSC Series | -40°C | 85°C | ||||||
Each | 1+ $6.180 10+ $4.620 25+ $4.350 50+ $4.080 100+ $3.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 220V | 400V | Through Hole | Radial Leaded | - | 27.5mm | 24.5mm | 31.5mm | 24.5mm | PHE426/F426 Series | -55°C | 85°C | ||||||
Each | 1+ $2.220 10+ $1.350 25+ $1.260 50+ $1.160 100+ $1.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 2% | 25V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 6mm | 11mm | MKP416 Series | -55°C | 85°C | ||||||
Each | 1+ $3.700 10+ $3.350 25+ $3.140 50+ $2.930 100+ $2.660 More Pricing... | Film / Foil PS | Axial Leaded | 0.015µF | ± 1% | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | ||||||
Each | 1+ $1.900 10+ $1.520 25+ $1.410 50+ $1.290 100+ $1.170 More Pricing... | Film / Foil PS | Axial Leaded | 330pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | ||||||
LCR COMPONENTS | Each | 1+ $3.980 10+ $3.590 25+ $3.370 50+ $3.140 100+ $2.850 More Pricing... | Film / Foil PS | Axial Leaded | 0.022µF | ± 1% | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | |||||