Print Page
FSC 160V 220PF 2.5%
General Purpose Film Capacitor, Film / Foil PS, Axial Leaded, 220 pF, ± 2.5%, 160 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LCR COMPONENTS |
|---|---|
| Manufacturer Part No | FSC 160V 220PF 2.5%Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97K0239 |
| Product Range | FSC Series |
| Your Part Number | |
| Technical Datasheet |
1,159 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.210 |
| 25+ | $1.120 |
| 50+ | $1.030 |
| 100+ | $0.920 |
| 500+ | $0.816 |
| 1000+ | $0.702 |
| 2500+ | $0.653 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LCR COMPONENTS |
|---|---|
| Manufacturer Part No | FSC 160V 220PF 2.5%Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 97K0239 |
| Product Range | FSC Series |
| Technical Datasheet | |
| Dielectric Type | Film / Foil PS |
| Capacitor Case / Package | Axial Leaded |
| Capacitance | 220pF |
| Capacitance Tolerance | ± 2.5% |
| Voltage(AC) | - |
| Voltage(DC) | 160V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | - |
| Lead Spacing | - |
| Product Length | 8mm |
| Product Width | - |
| Product Height | - |
| Product Range | FSC Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The LCR Components FSC series are axial leaded, polystyrene capacitors. These capacitors have polystyrene as a superior dielectric material with exceptionally high insulation resistance and low loss. Aluminium foil electrodes are used and terminal wires are welded to them to ensure satisfactory performance at low voltage and high frequency. The FSC series polystyrene capacitors are mainly used in I. F transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
- Capacitance value ranges from 25pF to 2μF
- ±20%, ±10%, ±5%, ±2.5%, or ±1pF tolerances
- Available in 30V, 63V, 160V, 400V, 630VDC voltages
- Operating temperature range from -40°C to +85°C
- Small physical size
- Low Temperature coefficient
- Extreme capacitance stability
- Low power factor
- High quality factor
Technical Specifications
| Dielectric Type | Film / Foil PS |
|---|---|
| Capacitance | 220pF |
| Voltage(AC) | - |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 8mm |
| Product Height | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Axial Leaded |
|---|---|
| Capacitance Tolerance | ± 2.5% |
| Voltage(DC) | 160V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | - |
| Product Width | - |
| Product Range | FSC Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
