Thermoelectric Modules & Assemblies:
202 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $65.180 25+ $62.010 50+ $59.550 100+ $57.780 250+ $56.370 | Thermoelectric Cooler | - | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE Series | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $35.360 25+ $33.640 50+ $32.300 100+ $31.350 250+ $30.580 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE Series | 0.85ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $35.360 25+ $33.640 50+ $32.300 100+ $31.350 250+ $30.580 | Thermoelectric Cooler | - | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE Series | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $34.240 5+ $32.040 10+ $31.150 25+ $30.010 50+ $29.190 More Pricing... | Thermoelectric Cooler | - | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||||
MULTICOMP PRO | Each | 1+ $16.750 50+ $15.400 100+ $14.290 250+ $13.430 500+ $12.690 | - | - | 1 Stage | - | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ $88.670 25+ $84.360 50+ $81.000 100+ $78.610 250+ $76.690 | Thermoelectric Cooler | - | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF Series | 1.59ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $19.560 50+ $17.980 100+ $16.690 250+ $15.680 500+ $14.820 | - | - | 1 Stage | - | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $102.750 25+ $97.750 50+ $93.860 100+ $91.090 250+ $88.860 | Thermoelectric Cooler | - | 1 Stage | 37W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF Series | 3.5ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $20.320 50+ $18.680 100+ $17.330 250+ $16.290 500+ $15.390 | - | - | 1 Stage | - | 16.9W | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | ||||||
MULTICOMP PRO | Each | 1+ $48.000 25+ $44.550 50+ $41.860 100+ $40.710 250+ $39.560 | - | - | 1 Stage | - | 95W | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $131.000 5+ $120.580 10+ $119.070 25+ $116.590 50+ $111.620 More Pricing... | - | - | 2 Stage | - | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $90.260 25+ $85.870 50+ $82.460 100+ $80.020 250+ $78.060 | Thermoelectric Cooler | - | 1 Stage | 83W | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF Series | 2.44ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $29.500 25+ $27.380 50+ $25.720 100+ $25.020 250+ $24.310 | - | - | 1 Stage | - | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ $18.040 50+ $16.580 100+ $15.390 250+ $14.460 500+ $13.660 | - | - | 1 Stage | - | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+ $71.920 5+ $66.360 10+ $64.760 25+ $63.720 50+ $61.210 More Pricing... | - | - | 1 Stage | - | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $35.360 25+ $33.640 50+ $32.300 100+ $31.350 250+ $30.580 | Thermoelectric Cooler | - | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE Series | 1.25ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $88.450 25+ $84.150 50+ $80.800 100+ $78.410 250+ $76.500 | Thermoelectric Cooler | - | 1 Stage | 57W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF Series | 2.2ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ $61.050 25+ $58.080 50+ $55.770 100+ $54.120 250+ $52.800 | Thermoelectric Cooler | - | 1 Stage | 32.1W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE Series | 1.21ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ $38.950 5+ $36.450 10+ $35.430 25+ $34.150 50+ $33.210 More Pricing... | - | - | 1 Stage | - | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||||
Each | 1+ $18.040 50+ $16.580 100+ $15.390 250+ $14.460 500+ $13.660 | - | - | 1 Stage | - | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ $16.750 50+ $15.400 100+ $14.290 250+ $13.430 500+ $12.690 | - | - | 1 Stage | - | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+ $38.570 5+ $35.580 10+ $34.730 25+ $34.170 50+ $32.820 More Pricing... | - | - | 1 Stage | - | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $32.290 5+ $29.790 10+ $29.080 25+ $28.610 50+ $27.480 More Pricing... | - | - | 1 Stage | - | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $76.860 5+ $70.740 10+ $69.860 25+ $68.400 50+ $65.490 More Pricing... | - | - | 1 Stage | - | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC Series | 2.44ohm | - | |||||
Each | 1+ $31.940 5+ $29.880 10+ $29.050 25+ $27.990 50+ $27.230 More Pricing... | Thermoelectric Cooler | - | 1 Stage | 33.4W | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | ||||||