Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008856Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25AK3607 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.470 |
| 50+ | $18.820 |
| 100+ | $17.460 |
| 250+ | $16.410 |
| 500+ | $15.510 |
Price for:Each
Minimum: 1
Multiple: 1
$20.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008856Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25AK3607 |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 16.9W |
| Current Max @ Diff Temperature Max | 7.4A |
| Voltage Max @ Diff Temperature Max | 3.5V |
| Length | 20mm |
| Width | 20mm |
| Depth | 3.7mm |
| Temperature Difference Max | 64°C |
| Product Range | - |
| Internal Resistance | - |
| Lead Wires | 100mm, UL-Style 1569, PVC Insulated |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 7.4A |
| Length | 20mm |
| Depth | 3.7mm |
| Product Range | - |
| Lead Wires | 100mm, UL-Style 1569, PVC Insulated |
| Cooling Power Pc | 16.9W |
|---|---|
| Voltage Max @ Diff Temperature Max | 3.5V |
| Width | 20mm |
| Temperature Difference Max | 64°C |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
