Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY44890R20000F9RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK2936
Product RangeFRCS3637 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.410 |
| 5+ | $36.790 |
| 10+ | $31.260 |
| 25+ | $28.490 |
| 100+ | $27.920 |
| 500+ | $27.350 |
| 1000+ | $26.780 |
Price for:Each
Minimum: 1
Multiple: 1
$41.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY44890R20000F9RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK2936
Product RangeFRCS3637 Series
Resistance0.2ohm
Product RangeFRCS3637 Series
Resistor Case / Package3637 Wide [9194 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 10ppm/°C
Product Length9.27mm
Product Width9.4mm
Product Height0.71mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
3637 Wide [9194 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 10ppm/°C
Product Width
9.4mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
FRCS3637 Series
Power Rating
4W
Resistor Technology
Metal Foil
Product Length
9.27mm
Product Height
0.71mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
