0
0 Items$0.00

3637 Wide [9194 Metric] Current Sense SMD Resistors :

17 Products Found
Find a huge range of 3637 Wide [9194 Metric] Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: VPG Foil Resistors & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
79AK2929

RoHS

VPG FOIL RESISTORS
Each
1+$33.070
5+$29.310
10+$24.810
25+$22.560
100+$21.060
More Pricing...
0.05ohm
CSM3637PY Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 15ppm/°C
9.14mm
9.4mm
0.8mm
-65°C
170°C
-
79AK2933

RoHS

VPG FOIL RESISTORS
Each
1+$41.410
5+$36.790
10+$31.260
25+$28.490
100+$27.920
More Pricing...
0.05ohm
FRCS3637 Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 10ppm/°C
9.27mm
9.4mm
0.71mm
-65°C
170°C
-
79AK2932

RoHS

VPG FOIL RESISTORS
Each
1+$39.250
5+$37.490
10+$35.800
25+$29.050
100+$28.490
More Pricing...
0.04ohm
FRCS3637 Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 10ppm/°C
9.27mm
9.4mm
0.71mm
-65°C
170°C
-
79AK2934

RoHS

VPG FOIL RESISTORS
Each
1+$41.410
5+$36.790
10+$31.260
25+$28.490
100+$27.920
More Pricing...
0.075ohm
FRCS3637 Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 10ppm/°C
9.27mm
9.4mm
0.71mm
-65°C
170°C
-
79AK2935

RoHS

VPG FOIL RESISTORS
Each
1+$39.250
5+$37.490
10+$35.800
25+$29.050
100+$28.490
More Pricing...
0.1ohm
FRCS3637 Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 10ppm/°C
9.27mm
9.4mm
0.71mm
-65°C
170°C
-
79AK2937

RoHS

VPG FOIL RESISTORS
Each
1+$41.410
5+$36.790
10+$31.260
25+$28.490
100+$27.920
More Pricing...
0.3ohm
FRCS3637 Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 10ppm/°C
9.27mm
9.4mm
0.71mm
-65°C
170°C
-
79AK2930

RoHS

VPG FOIL RESISTORS
Each
1+$33.070
5+$29.310
10+$24.810
25+$22.560
100+$21.060
More Pricing...
0.075ohm
CSM3637PY Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 15ppm/°C
9.14mm
9.4mm
0.8mm
-65°C
170°C
-
79AK2924

RoHS

Each
1+$33.080
5+$29.300
10+$24.770
25+$22.500
100+$20.990
More Pricing...
5000µohm
CSM3637PY Series
3637 Wide [9194 Metric]
5W
± 0.5%
Metal Foil
± 15ppm/°C
9.14mm
9.4mm
0.8mm
-65°C
170°C
-
79AK2931

RoHS

VPG FOIL RESISTORS
Each
1+$33.070
5+$29.310
10+$24.810
25+$22.560
100+$21.060
More Pricing...
0.1ohm
CSM3637PY Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 15ppm/°C
9.14mm
9.4mm
0.8mm
-65°C
170°C
-
79AK2928

RoHS

VPG FOIL RESISTORS
Each
1+$33.070
5+$29.310
10+$24.810
25+$22.560
100+$21.060
More Pricing...
0.04ohm
CSM3637PY Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 15ppm/°C
9.14mm
9.4mm
0.8mm
-65°C
170°C
-
79AK2936

RoHS

VPG FOIL RESISTORS
Each
1+$41.410
5+$36.790
10+$31.260
25+$28.490
100+$27.920
More Pricing...
0.2ohm
FRCS3637 Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 10ppm/°C
9.27mm
9.4mm
0.71mm
-65°C
170°C
-
79AK2938

RoHS

VPG FOIL RESISTORS
Each
1+$41.410
5+$36.790
10+$31.260
25+$28.490
100+$27.920
More Pricing...
0.4ohm
FRCS3637 Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 10ppm/°C
9.27mm
9.4mm
0.71mm
-65°C
170°C
-
79AK2926

RoHS

VPG FOIL RESISTORS
Each
1+$33.070
5+$29.310
10+$24.810
25+$22.560
100+$21.060
More Pricing...
0.02ohm
CSM3637PY Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 15ppm/°C
9.14mm
9.4mm
0.8mm
-65°C
170°C
-
79AK2927

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$26.580
5+$25.390
10+$24.250
25+$22.250
100+$21.060
More Pricing...
0.03ohm
CSM3637PY Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 15ppm/°C
9.14mm
9.4mm
0.8mm
-65°C
170°C
-
67AK0514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.920
25+$2.750
100+$2.190
250+$1.960
500+$1.940
More Pricing...
1mohm
WSL Series
3637 Wide [9194 Metric]
3W
± 0.5%
Metal Strip
± 75ppm/°C
9.14mm
9.4mm
0.635mm
-65°C
170°C
AEC-Q200
79AK2923

RoHS

Each
1+$31.030
5+$27.510
10+$23.280
25+$21.170
100+$19.760
More Pricing...
2000µohm
CSM3637PY Series
3637 Wide [9194 Metric]
5W
± 0.5%
Metal Foil
± 15ppm/°C
9.14mm
9.4mm
0.8mm
-65°C
170°C
-
79AK2939

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$41.410
5+$36.790
10+$31.260
25+$28.490
100+$27.920
More Pricing...
0.5ohm
FRCS3637 Series
3637 Wide [9194 Metric]
4W
± 1%
Metal Foil
± 10ppm/°C
9.27mm
9.4mm
0.71mm
-65°C
170°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK