0.2ohm Current Sense SMD Resistors:

94 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AJ2823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$0.748
25+
$0.618
50+
$0.552
100+
$0.486
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
0.2ohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
85Y9562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.261
100+
$0.177
1000+
$0.138
5000+
$0.122
10000+
$0.118
Total:$2.61
Min: 10 / Mult: 10
Total:$17.70
Min: 100 / Mult: 10
0.2ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
82AH8697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.135
25+
$0.117
50+
$0.098
100+
$0.080
250+
$0.076
More Pricing...
Total:$1.35
Min: 10 / Mult: 10
Total:$34.50
Min: 500 / Mult: 10
0.2ohm
RL Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 800ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
85AJ2053

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.068
Total:$365.00
Min: 5000 / Mult: 5000
0.2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 150ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
98K3048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.680
10+
$0.461
25+
$0.360
50+
$0.343
100+
$0.326
More Pricing...
Total:$3.40
Min: 5 / Mult: 5
Total:$32.60
Min: 100 / Mult: 5
0.2ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
43AC3945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.535
10+
$0.351
25+
$0.271
50+
$0.258
100+
$0.244
Total:$0.54
Min: 1 / Mult: 1
0.2ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
85Y8938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.179
100+
$0.116
1000+
$0.088
5000+
$0.081
10000+
$0.075
Total:$1.79
Min: 10 / Mult: 10
Total:$58.00
Min: 500 / Mult: 10
0.2ohm
ERJ-6B Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
43AC3946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.213
25+
$0.162
50+
$0.152
100+
$0.141
Total:$2.13
Min: 10 / Mult: 10
0.2ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 5%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
74AJ4661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.480
25+
$0.373
50+
$0.355
100+
$0.337
Total:$4.80
Min: 10 / Mult: 10
Total:$33.70
Min: 100 / Mult: 10
0.2ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
61M7616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.430
25+
$0.339
50+
$0.289
100+
$0.238
250+
$0.207
More Pricing...
Total:$4.30
Min: 10 / Mult: 10
0.2ohm
LRCS Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 300ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
-
63W0713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.180
100+
$0.116
1000+
$0.080
5000+
$0.073
10000+
$0.072
Total:$1.80
Min: 10 / Mult: 10
Total:$58.00
Min: 500 / Mult: 10
0.2ohm
ERJ-3B Series
0603 [1608 Metric]
330mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
98K3077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$0.959
25+
$0.782
50+
$0.750
100+
$0.718
More Pricing...
Total:$1.45
Min: 1 / Mult: 1
Total:$71.80
Min: 100 / Mult: 1
0.2ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
98K2990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.624
25+
$0.501
50+
$0.468
100+
$0.435
250+
$0.389
More Pricing...
Total:$6.24
Min: 10 / Mult: 10
Total:$43.50
Min: 100 / Mult: 10
0.2ohm
WSL Series
0805 [2012 Metric]
125mW
± 1%
Metal Strip
± 75ppm/°C
2.01mm
1.25mm
0.406mm
-65°C
170°C
AEC-Q200
41AC9872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.119
100+
$0.085
1000+
$0.077
5000+
$0.071
Total:$1.19
Min: 10 / Mult: 10
Total:$42.50
Min: 500 / Mult: 10
0.2ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
41AC9903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.293
100+
$0.173
Total:$2.93
Min: 10 / Mult: 10
Total:$17.30
Min: 100 / Mult: 10
0.2ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
12AC2016

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.253
10000+
$0.244
Total:$1,265.00
Min: 5000 / Mult: 5000
0.2ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
41AC9841

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.226
Total:$1,130.00
Min: 5000 / Mult: 5000
0.2ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
82AH8722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.227
25+
$0.125
50+
$0.120
100+
$0.088
250+
$0.080
More Pricing...
Total:$2.27
Min: 10 / Mult: 10
Total:$37.00
Min: 500 / Mult: 10
0.2ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 600ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
39AH0792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.374
25+
$0.296
50+
$0.264
100+
$0.240
250+
$0.232
More Pricing...
Total:$3.74
Min: 10 / Mult: 10
0.2ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
82AH8734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.184
25+
$0.146
50+
$0.143
100+
$0.140
250+
$0.130
More Pricing...
Total:$1.84
Min: 10 / Mult: 10
Total:$14.00
Min: 100 / Mult: 10
0.2ohm
RL Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 600ppm/°C
3.2mm
2.5mm
0.55mm
-55°C
155°C
AEC-Q200
74AJ4627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.515
25+
$0.400
50+
$0.381
100+
$0.363
Total:$5.15
Min: 10 / Mult: 10
0.2ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
74AJ9550

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.810
10+
$0.536
25+
$0.418
50+
$0.393
100+
$0.369
Total:$4.05
Min: 5 / Mult: 5
Total:$36.90
Min: 100 / Mult: 5
0.2ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
85AH5121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.342
25+
$0.259
50+
$0.245
100+
$0.231
250+
$0.202
More Pricing...
Total:$3.42
Min: 10 / Mult: 10
0.2ohm
SR73 Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/K
2.01mm
1.25mm
0.5mm
-55°C
150°C
AEC-Q200
52AJ4859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$0.710
25+
$0.586
50+
$0.523
100+
$0.460
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
0.2ohm
CRP Series
SMD
2W
± 5%
Wirewound
-
9.7mm
-
-
-55°C
350°C
-
85AH4700

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.030
2000+
$1.020
4000+
$1.000
6000+
$0.988
10000+
$0.967
Total:$1,030.00
Min: 1000 / Mult: 1000
0.2ohm
SLN Series
4527 [11470 Metric]
7W
± 0.5%
Metal Plate
± 75ppm/°C
11.5mm
7mm
2.5mm
-65°C
180°C
AEC-Q200
1-25 of 94 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK