Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40722K50000T9RCopy
Newark Part No.47AK2998
Product RangeOD9238 VXE Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY40722K50000T9RCopy
Newark Part No.47AK2998
Product RangeOD9238 VXE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM124.8CFM
Noise Rating64.1dBA
Power Rating24.2W
Rated Speed5975rpm
Power Connection Type2 Lead Wires
Current Rating2A
IP Rating-
Air Flow - m3/min-
Static Pressure1.1Inch-H2O
Product RangeOD9238 VXE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
64.1dBA
Rated Speed
5975rpm
Current Rating
2A
Air Flow - m3/min
-
Product Range
OD9238 VXE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
124.8CFM
Power Rating
24.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
