2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    5. OD9238 VXE Series DC Axial Fans

                                                                                                    OD9238 VXE Series DC Axial Fans:

                                                                                                    6 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Supply Voltage VDC
                                                                                                    Fan Frame Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Bearing Type
                                                                                                    Air Flow - CFM
                                                                                                    Noise Rating
                                                                                                    Power Rating
                                                                                                    Rated Speed
                                                                                                    Power Connection Type
                                                                                                    Current Rating
                                                                                                    Static Pressure
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    OD9238-24HBVXE
                                                                                                    ORION FANS OD9238-24HBVXE
                                                                                                    47AK2999

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 38 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 147.2 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $29.470
                                                                                                    5+
                                                                                                    $28.740
                                                                                                    10+
                                                                                                    $28.000
                                                                                                    25+
                                                                                                    $26.520
                                                                                                    50+
                                                                                                    $25.050
                                                                                                    24V
                                                                                                    Square
                                                                                                    92mm
                                                                                                    38mm
                                                                                                    Ball Bearing
                                                                                                    147.2CFM
                                                                                                    67.1dBA
                                                                                                    28W
                                                                                                    7000rpm
                                                                                                    2 Lead Wires
                                                                                                    1.1A
                                                                                                    1.4Inch-H2O
                                                                                                    OD9238 VXE Series
                                                                                                    OD9238-12HBVXE
                                                                                                    ORION FANS OD9238-12HBVXE
                                                                                                    47AK2996

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 38 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 147.2 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $21.470
                                                                                                    12V
                                                                                                    Square
                                                                                                    92mm
                                                                                                    38mm
                                                                                                    Ball Bearing
                                                                                                    147.2CFM
                                                                                                    67.1dBA
                                                                                                    36W
                                                                                                    7000rpm
                                                                                                    2 Lead Wires
                                                                                                    3A
                                                                                                    1.4Inch-H2O
                                                                                                    OD9238 VXE Series
                                                                                                    OD9238-48HBVXE
                                                                                                    ORION FANS OD9238-48HBVXE
                                                                                                    47AK3002

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 48 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 38 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 147.2 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $24.150
                                                                                                    48V
                                                                                                    Square
                                                                                                    92mm
                                                                                                    38mm
                                                                                                    Ball Bearing
                                                                                                    147.2CFM
                                                                                                    67.1dBA
                                                                                                    30W
                                                                                                    7000rpm
                                                                                                    2 Lead Wires
                                                                                                    600mA
                                                                                                    1.4Inch-H2O
                                                                                                    OD9238 VXE Series
                                                                                                    OD9238-48HHBVXE
                                                                                                    ORION FANS OD9238-48HHBVXE
                                                                                                    47AK3003

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 48 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 38 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 167.5 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $29.550
                                                                                                    48V
                                                                                                    Square
                                                                                                    92mm
                                                                                                    38mm
                                                                                                    Ball Bearing
                                                                                                    167.5CFM
                                                                                                    72.3dBA
                                                                                                    44.3W
                                                                                                    7950rpm
                                                                                                    2 Lead Wires
                                                                                                    900mA
                                                                                                    1.9Inch-H2O
                                                                                                    OD9238 VXE Series
                                                                                                    OD9238-24HHBVXE
                                                                                                    ORION FANS OD9238-24HHBVXE
                                                                                                    47AK3000

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 38 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 167.5 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $26.270
                                                                                                    24V
                                                                                                    Square
                                                                                                    92mm
                                                                                                    38mm
                                                                                                    Ball Bearing
                                                                                                    167.5CFM
                                                                                                    72.3dBA
                                                                                                    40.1W
                                                                                                    7950rpm
                                                                                                    2 Lead Wires
                                                                                                    1.65A
                                                                                                    1.9Inch-H2O
                                                                                                    OD9238 VXE Series
                                                                                                    OD9238-12HHBVXE
                                                                                                    ORION FANS OD9238-12HHBVXE
                                                                                                    47AK2997

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 92 mm
                                                                                                    5. 38 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 167.5 CFM
                                                                                                    Each
                                                                                                    250+
                                                                                                    $26.270
                                                                                                    12V
                                                                                                    Square
                                                                                                    92mm
                                                                                                    38mm
                                                                                                    Ball Bearing
                                                                                                    167.5CFM
                                                                                                    72.3dBA
                                                                                                    42.1W
                                                                                                    7950rpm
                                                                                                    2 Lead Wires
                                                                                                    3.5A
                                                                                                    1.9Inch-H2O
                                                                                                    OD9238 VXE Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-6 of 6 items
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
                                                                                                    Return a Product