Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14890R01000D9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42AK5591RL
Cut Tape42AK5591
Product RangeCSM2817 Series
Your Part Number
2,780 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.450 | $22.25 |
| Total Price | $22.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.450 |
| 25+ | $2.710 |
| 100+ | $2.280 |
| 250+ | $2.070 |
| 500+ | $1.930 |
| 1000+ | $1.890 |
| 5000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14890R01000D9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel42AK5591RL
Cut Tape42AK5591
Product RangeCSM2817 Series
Technical Datasheet
Resistance0.01ohm
Product RangeCSM2817 Series
Resistor Case / Package2817 [7143 Metric]
Power Rating5W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 15ppm/°C
Product Length4.3mm
Product Width7.1mm
Product Height0.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2817 [7143 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 15ppm/°C
Product Width
7.1mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM2817 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
4.3mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
