2817 [7143 Metric] Current Sense SMD Resistors:

9 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AK9332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.150
25+
$1.060
50+
$0.959
100+
$0.877
250+
$0.747
More Pricing...
Total:$11.50
Min: 10 / Mult: 10
0.1ohm
PE_L Series
2817 [7143 Metric]
7W
± 1%
Metal Film
± 100ppm/°C
7.1mm
4.2mm
0.64mm
-55°C
170°C
AEC-Q200
70AK9331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.150
25+
$1.060
50+
$0.959
100+
$0.877
250+
$0.747
More Pricing...
Total:$11.50
Min: 10 / Mult: 10
0.02ohm
PE_L Series
2817 [7143 Metric]
7W
± 1%
Metal Film
± 100ppm/°C
7.1mm
4.2mm
0.64mm
-55°C
170°C
AEC-Q200
42AK5591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.510
10+
$3.140
25+
$2.770
50+
$2.540
100+
$2.340
More Pricing...
Total:$22.55
Min: 5 / Mult: 5
0.01ohm
CSM2817 Series
2817 [7143 Metric]
5W
± 0.5%
Metal Strip
± 15ppm/°C
4.3mm
7.1mm
0.8mm
-65°C
170°C
-
42AK5590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$2.830
25+
$2.490
50+
$2.280
100+
$2.100
More Pricing...
Total:$20.40
Min: 5 / Mult: 5
4000µohm
CSM2817 Series
2817 [7143 Metric]
5W
± 0.5%
Metal Strip
± 15ppm/°C
4.3mm
7.1mm
0.8mm
-65°C
170°C
-
42AK5592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.540
10+
$3.880
25+
$3.430
50+
$3.150
100+
$2.910
More Pricing...
Total:$27.70
Min: 5 / Mult: 5
0.02ohm
CSM2817 Series
2817 [7143 Metric]
5W
± 0.1%
Metal Strip
± 15ppm/°C
4.3mm
7.1mm
0.8mm
-65°C
170°C
-
42AK5593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.540
10+
$3.880
25+
$3.430
50+
$3.150
100+
$2.910
More Pricing...
Total:$27.70
Min: 5 / Mult: 5
0.05ohm
CSM2817 Series
2817 [7143 Metric]
5W
± 0.1%
Metal Strip
± 15ppm/°C
4.3mm
7.1mm
0.8mm
-65°C
170°C
-
62AK7257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$2.570
25+
$2.260
50+
$2.060
100+
$1.900
More Pricing...
Total:$18.65
Min: 5 / Mult: 5
5000µohm
GMR Series
2817 [7143 Metric]
10W
± 1%
Metal Plate
± 25ppm/°C
7.1mm
4.2mm
0.4mm
-65°C
170°C
AEC-Q200
62AK7259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$2.580
25+
$2.440
50+
$2.250
100+
$2.060
More Pricing...
Total:$18.65
Min: 5 / Mult: 5
0.1ohm
GMR Series
2817 [7143 Metric]
10W
± 1%
Metal Plate
± 25ppm/°C
7.1mm
4.2mm
0.4mm
-65°C
170°C
AEC-Q200
62AK7258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$2.580
25+
$2.070
50+
$1.990
100+
$1.900
More Pricing...
Total:$18.65
Min: 5 / Mult: 5
0.01ohm
GMR Series
2817 [7143 Metric]
10W
± 1%
Metal Plate
± 25ppm/°C
7.1mm
4.2mm
0.4mm
-65°C
170°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK