Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $62.680 |
| 25+ | $60.620 |
| 50+ | $57.520 |
Price for:Each
Minimum: 1
Multiple: 1
$62.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVQSFPQ30YP200Copy
Newark Part No.55Y7931
Technical Datasheet
Connector Type AQSFP+ Plug
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Connector Type BQSFP+ Plug
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
QSFP+ Plug
Connector Type B
QSFP+ Plug
Cable Length - Imperial
6.56ft
Product Range
-
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Metric
2m
Jacket Color
Black
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
