Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $50.930 | $19.990 |
| 25+ | $49.250 | $19.990 |
| 50+ | $46.730 | $19.990 |
Price for:Each
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVQSFPQ30YP050
Newark Part No.55Y7927
Technical Datasheet
Connector Type AQSFP+ Plug
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Connector Type BQSFP+ Plug
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
QSFP+ Plug
Connector Type B
QSFP+ Plug
Cable Length - Imperial
1.64ft
Product Range
-
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Metric
500mm
Jacket Color
Black
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
