Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $184.390 |
| 25+ | $178.540 |
| 50+ | $169.760 |
Price for:Each
Minimum: 1
Multiple: 1
$184.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No6485
Newark Part No.58M2817
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)4ft
Reel Length (Metric)1.22m
Jacket ColorBlack
No. of Max Strands x Strand Size16 x 3AWG
Conductor Material-
Jacket MaterialRubber
External Diameter9.8mm
Voltage Rating-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 6485 is a 3-conductor unshielded Retractile Coiled Cable with 16/3AWG SJOW conductor and black rubber jacket.
- FT2 Flammability rating
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
4ft
Jacket Color
Black
Conductor Material
-
External Diameter
9.8mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
1.22m
No. of Max Strands x Strand Size
16 x 3AWG
Jacket Material
Rubber
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
