3Conductor Multiconductor Cable :
1,299 Products FoundFind a huge range of 3Conductor Multiconductor Cable at Newark Electronics. We stock a wide range of Multiconductor Cable, such as 4Conductor, 3Conductor, 2Conductor & 5Conductor Multiconductor Cable from the worlds top manufacturers including: Alpha Wire, Belden, Lapp, Multicomp Pro & PRO Elec
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $126.480 5+ $112.630 10+ $107.060 25+ $104.920 | Shielded | 3Conductor | 22AWG | 0.357mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.521mm | 300V | - | ||||||
Spool of 100 | 1+ $106.600 5+ $94.940 10+ $90.580 25+ $87.000 | Unshielded | 3Conductor | 22AWG | 0.35mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.37mm | 300V | - | ||||||
Spool of 250 | 1+ $1,132.340 5+ $1,088.550 10+ $1,051.010 | Unshielded | 3Conductor | 18AWG | - | 250ft | 76.2m | Black | 42 x 34AWG | Copper | PVC | 6.426mm | 300V | - | ||||||
Spool of 1000 | 1+ $387.710 5+ $372.710 10+ $359.860 | Shielded | 3Conductor | 22AWG | - | 1000ft | 305m | Gray | 7 x 30AWG | Copper | PVC | 3.378mm | 300V | - | ||||||
Each | 1+ $15.350 50+ $13.060 100+ $12.250 250+ $11.550 500+ $10.810 | Unscreened | 3Conductor | - | 1.25mm² | - | - | Black | 110 x 0.12mm | Plain Annealed Copper | PVC | 8.27mm | 500VAC | - | ||||||
Spool of 250 | 1+ $507.990 5+ $488.340 10+ $471.500 | Shielded | 3Conductor | 22AWG | - | 250ft | 76.2m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 5.055mm | 300V | - | ||||||
Spool of 100 | 1+ $3,493.040 5+ $3,357.950 10+ $3,242.160 | Shielded | 3Conductor | 12AWG | - | 98.425ft | 30m | Red | 7 x 20AWG | Tinned Copper | FEP | 8.204mm | 300V | - | ||||||
Spool of 100 | 1+ $343.000 5+ $305.010 10+ $290.870 | Shielded | 3Conductor | 16AWG | 1.31mm² | 100ft | 30.5m | Slate | 19 x 0.297mm | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 100 | 1+ $197.950 5+ $190.290 10+ $183.730 | Shielded | 3Conductor | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 4.115mm | 300V | - | ||||||
Spool of 500 | 1+ $2,785.960 5+ $2,678.210 10+ $2,585.860 | Shielded | 3Conductor | 18AWG | - | 500ft | 152.4m | Chrome | 19 x 30AWG | Tinned Copper | PVC | 6.223mm | 300V | - | ||||||
Spool of 1000 | 1+ $4,896.830 5+ $4,707.450 10+ $4,545.130 | Shielded | 3Conductor | 20AWG | - | 1000ft | 305m | Red | 7 x 28AWG | Copper | PVC | 7.696mm | 300V | - | ||||||
1 Meter | 1+ $2.920 10+ $2.820 25+ $2.730 50+ $2.550 | Unscreened | 3Conductor | - | 0.75mm² | - | - | Black | 24 x 0.2mm | Copper | PVC | 6.6mm | 500VAC | - | ||||||
Spool of 250 | 1+ $1,864.710 5+ $1,792.600 10+ $1,730.780 | Unshielded | 3Conductor | 16AWG | 1.31mm² | 250ft | 76.2m | Black | 65 x 34AWG | Copper | PVC | 8.636mm | 300V | - | ||||||
Spool of 500 | 1+ $1,479.980 5+ $1,422.750 10+ $1,373.690 | Shielded | 3Conductor | 18AWG | - | 500ft | 152.4m | Chrome | 16 x 30AWG | Tinned Copper | PVC | 6.248mm | 300V | - | ||||||
Spool of 500 | 1+ $2,062.580 5+ $1,982.820 10+ $1,914.440 | Shielded | 3Conductor | 22AWG | 0.325mm² | 500ft | 152.4m | Black | 7 x 30AWG | Copper | PVC | 11.938mm | 30V | - | ||||||
Each | 1+ $88.930 5+ $87.250 10+ $85.590 25+ $83.910 | Unscreened | 3Conductor | 18AWG | 1mm² | 164ft | 50m | Grey | - | Copper | PVC | 6mm | 500VAC | OLFLEX CLASSIC 110 Series | ||||||
Spool of 100 | 1+ $762.370 2+ $724.610 | Unshielded | 3Conductor | 10AWG | 6mm² | 100ft | 30.5m | Slate | 105 x 30AWG | Copper | PVC | 12.954mm | 600V | Xtra-Guard Flex Series | ||||||
Spool of 250 | 1+ $2,105.980 5+ $2,024.540 10+ $1,954.730 | Unshielded | 3Conductor | 14AWG | - | 250ft | 76.2m | Black | 41 x 30AWG | Copper | PVC | 9.652mm | 300V | - | ||||||
Spool of 250 | 1+ $1,667.920 5+ $1,603.410 10+ $1,548.120 | Unshielded | 3Conductor | 18AWG | - | 250ft | 76.2m | Black | 16 x 30AWG | Copper | Rubber | 8.001mm | 300V | - | ||||||
Spool of 500 | 1+ $238.470 5+ $229.250 10+ $221.340 | Shielded | 3Conductor | 20AWG | - | 500ft | 152m | Gray | 7 x 28AWG | Copper | PVC | 3.785mm | 300V | - | ||||||
Spool of 100 | 1+ $183.830 5+ $176.720 10+ $170.630 | Unshielded | 3Conductor | 22AWG | - | 100ft | 30.5m | Chrome | 7 x 30AWG | Tinned Copper | PVC | 4.369mm | 150V | - | ||||||
1 Meter | 1+ $5.090 10+ $4.910 | Screened | 3Conductor | 24AWG | - | 3.3ft | 1m | Chrome | 7 x 32AWG | Tinned Copper | PVC | 4.11mm | 300V | - | ||||||
Spool of 50 | 1+ $271.210 5+ $266.040 10+ $260.880 25+ $255.710 | Unscreened | 3Conductor | - | 1mm² | 164ft | 50m | Grey | - | Copper | PVC | 7.4mm | 1kV | OLFLEX CONTROL TM Series | ||||||
69AC7456 RoHS | Spool of 100 | 1+ $203.150 5+ $189.530 10+ $184.990 | Shielded | 3Conductor | 18AWG | 1mm² | 100ft | 30.5m | Black | - | Copper | TPE | 8.2mm | 600V | OLFLEX TRAY II CY Series | |||||
Spool of 100 | 1+ $167.060 5+ $155.870 10+ $152.130 | Unshielded | 3Conductor | 16AWG | 1.5mm² | 100ft | 30.5m | Black | - | Copper | TPE | 8.3mm | 600V | Olflex Tray II Series | ||||||