Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoZM4746A-GS08Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel28X7126
Re-Reel06AC6699
Cut Tape06AC6699
Your Part Number
14,815 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.766 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.766 |
| 10+ | $0.461 |
| 25+ | $0.416 |
| 50+ | $0.372 |
| 100+ | $0.327 |
| 250+ | $0.293 |
| 500+ | $0.259 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoZM4746A-GS08Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel28X7126
Re-Reel06AC6699
Cut Tape06AC6699
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation1W
Diode Case StyleDO-213AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
Silicon planar power Zener diode for use in stabilizing and clipping circuits with high power rating.
- AEC-Q101 qualified
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
DO-213AB
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for ZM4746A-GS08
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
