Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2010R1100FEA SMD Current Sense Resistor, WSL Series, 0.11 ohm, WSL Series, 2010 [5025 Metric], 500 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/5016862.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2010R1100FEACopy
Newark Part No.78R0236
Product RangeWSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 5000+ | $0.453 |
| 10000+ | $0.419 |
| 20000+ | $0.390 |
| 30000+ | $0.363 |
| 50000+ | $0.348 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,852.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2010R1100FEACopy
Newark Part No.78R0236
Product RangeWSL Series
Technical Datasheet
Resistance0.11ohm
Product RangeWSL Series
Resistor Case / Package2010 [5025 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.11ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL2010R1100FEA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
