0.11ohm Current Sense SMD Resistors:

84 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96X0317

RoHS

Date/Lot Code

Each
1+
$0.202
10+
$0.202
25+
$0.202
100+
$0.202
500+
$0.202
More Pricing...
Min: 1 / Mult: 1
0.11ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
85Y5965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.973
100+
$0.866
500+
$0.650
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.11ohm
ERJ-C1 Series
2010 Wide
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
85Y9559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.261
100+
$0.177
1000+
$0.129
5000+
$0.119
Min: 10 / Mult: 10
0.11ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.274
10+
$0.176
100+
$0.120
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.11ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
+/-150ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
61AK4244

RoHS

Each (Supplied on Cut Tape)
10+
$0.113
25+
$0.086
50+
$0.082
100+
$0.077
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.11ohm
MFL Series
0402 [1005 Metric]
63mW
± 1%
Metal Film
± 300ppm/°C
1mm
0.5mm
0.35mm
-55°C
155°C
-
63AK6781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.732
25+
$0.672
50+
$0.612
100+
$0.552
250+
$0.518
More Pricing...
Min: 10 / Mult: 10
0.11ohm
LTR Series
1225 [3264 Metric]
3W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
72AK4258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.867
10+
$0.543
25+
$0.447
50+
$0.388
100+
$0.329
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.11ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 75ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
37AK5235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.120
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.11ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.4mm
-55°C
125°C
-
72AK2121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.263
10+
$0.233
25+
$0.203
50+
$0.159
100+
$0.114
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.11ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
63AK6788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.675
25+
$0.592
50+
$0.563
100+
$0.507
250+
$0.469
More Pricing...
Min: 10 / Mult: 10
0.11ohm
LTR Series
1225 [3264 Metric]
3W
± 5%
Thick Film
± 200ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
72AK4163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.575
10+
$0.364
25+
$0.288
50+
$0.247
100+
$0.206
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.11ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
63AK6793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.287
25+
$0.270
50+
$0.254
100+
$0.237
250+
$0.230
More Pricing...
Min: 10 / Mult: 10
0.11ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
72AK3795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.337
10+
$0.280
25+
$0.216
50+
$0.174
100+
$0.132
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.11ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 100ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
49AK7680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.053
25+
$0.053
50+
$0.053
100+
$0.053
250+
$0.053
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.11ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 600ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
72AK4115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.349
10+
$0.291
25+
$0.224
50+
$0.180
100+
$0.136
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.11ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 75ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK2315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.419
10+
$0.348
25+
$0.269
50+
$0.213
100+
$0.157
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.11ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK2702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.622
10+
$0.398
25+
$0.315
50+
$0.269
100+
$0.222
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.11ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
61AK4265

RoHS

Each (Supplied on Cut Tape)
1+
$0.102
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.11ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
72AK2508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.538
10+
$0.336
25+
$0.265
50+
$0.228
100+
$0.191
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.11ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
61AK4179

RoHS

Each (Supplied on Cut Tape)
1+
$0.115
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.11ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
72AK2983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.160
10+
$0.142
25+
$0.127
50+
$0.113
100+
$0.083
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.11ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 300ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
70AK9290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.511
25+
$0.469
50+
$0.418
100+
$0.375
250+
$0.326
More Pricing...
Min: 10 / Mult: 10
0.11ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 100ppm/°C
6.35mm
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
72AK4210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.687
10+
$0.443
25+
$0.350
50+
$0.299
100+
$0.247
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.11ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 75ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
92AH0433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.373
10+
$0.373
25+
$0.373
50+
$0.373
100+
$0.373
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.11ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
01AH9450

RoHS

Each (Supplied on Cut Tape)
2500+
$0.311
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
0.11ohm
ERJ-D1 Series
2010 Wide
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK