Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL12068L000FEA SMD Current Sense Resistor, 0.008 ohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/18X4717-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL12068L000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel10R2168
Cut Tape18X4717
Product RangeWSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.455 | $1,820.00 |
| Total Price | $1,820.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.455 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.472 |
| 8000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL12068L000FEACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel10R2168
Cut Tape18X4717
Product RangeWSL Series
Technical Datasheet
Resistance0.008ohm
Product RangeWSL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.008ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for WSL12068L000FEA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
