Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC6927R5000FEA SMD Chip Resistor, WSC Series, 500 mohm, ± 1%, 3 W, 6927 [17570 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC6927R5000FEACopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.61P2169
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 725+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 725
Multiple: 725
$1,363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC6927R5000FEACopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.61P2169
Product RangeWSC Series
Technical Datasheet
Resistance500mohm
Resistor Case / Package6927 [17570 Metric]
Power Rating3W
Product RangeWSC Series
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 90ppm/°C
Voltage Rating1.2V
Product Length17.53mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
500mohm
Power Rating
3W
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
1.2V
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
To Be Advised
Resistor Case / Package
6927 [17570 Metric]
Product Range
WSC Series
Resistor Type
High Power
Temperature Coefficient
± 90ppm/°C
Product Length
17.53mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
