Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC45274K700FEA SMD Chip Resistor, 4.7 kohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC45274K700FEACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel41K9274
Cut Tape65K4030
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $2.800 | $3,360.00 |
| Total Price | $3,360.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $2.800 |
| 2400+ | $2.040 |
| 3600+ | $1.920 |
| 6000+ | $1.760 |
| 12000+ | $1.590 |
| 30000+ | $1.380 |
| 60000+ | $1.070 |
| 120000+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.410 |
| 2400+ | $1.050 |
| 3600+ | $0.982 |
| 6000+ | $0.910 |
| 12000+ | $0.871 |
| 30000+ | $0.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC45274K700FEACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel41K9274
Cut Tape65K4030
Product RangeWSC Series
Technical Datasheet
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeWSC Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length11.56mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WSC Series surface-mount precision power Wire-wound Resistor offers excellent stability at different environmental conditions.
- All welded construction
- Moulded encapsulation
- Wraparound terminations
- Superior surge capability
- High power ratings (up to 3W)
- AEC-Q200 qualified available
Technical Specifications
Resistance
4.7kohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
-
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
11.56mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
