Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC2515R8250FTA SMD Chip Resistor, 0.825 ohm, ± 1%, 1 W, 2515 [6438 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC2515R8250FTACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66C4179
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $1.450 |
| 4000+ | $1.310 |
| 6000+ | $1.260 |
| 10000+ | $1.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC2515R8250FTACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66C4179
Product RangeWSC Series
Technical Datasheet
Resistance0.825ohm
Power Rating1W
Product RangeWSC Series
Resistor Case / Package2515 [6438 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 90ppm/°C
Voltage Rating-000V
Operating Temperature Min-65°C
Operating Temperature Max275°C
SVHCTo Be Advised
Technical Specifications
Resistance
0.825ohm
Product Range
WSC Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
-000V
Operating Temperature Max
275°C
Power Rating
1W
Resistor Case / Package
2515 [6438 Metric]
Resistor Type
High Power
Temperature Coefficient
± 90ppm/°C
Operating Temperature Min
-65°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for WSC2515R8250FTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
