Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC2515R7000FEA SMD Chip Resistor, 0.7 ohm, ± 1%, 1 W, 2515 [6438 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC2515R7000FEACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.65K3989
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.722 |
| 4000+ | $0.651 |
| 6000+ | $0.627 |
| 10000+ | $0.604 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC2515R7000FEACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.65K3989
Product RangeWSC Series
Technical Datasheet
Resistance0.7ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2515 [6438 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeWSC Series
Temperature Coefficient± 90ppm/°C
Voltage Rating-
Product Length6.35mm
Product Width3.81mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
0.7ohm
Power Rating
1W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
-
Product Width
3.81mm
Operating Temperature Max
275°C
SVHC
No SVHC (17-Jan-2023)
Resistance Tolerance
± 1%
Resistor Case / Package
2515 [6438 Metric]
Resistor Type
High Power
Temperature Coefficient
± 90ppm/°C
Product Length
6.35mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
