Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC25151R500FTA SMD Chip Resistor, 1.5 ohm, ± 1%, 1 W, 2515 [6438 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC25151R500FTACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66C4193
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.060 |
| 4000+ | $0.988 |
| 6000+ | $0.934 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC25151R500FTACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66C4193
Product RangeWSC Series
Technical Datasheet
Resistance1.5ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2515 [6438 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeWSC Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Operating Temperature Min-65°C
Operating Temperature Max275°C
SVHCLead
Technical Specifications
Resistance
1.5ohm
Power Rating
1W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
-
Operating Temperature Max
275°C
Resistance Tolerance
± 1%
Resistor Case / Package
2515 [6438 Metric]
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Operating Temperature Min
-65°C
SVHC
Lead
Technical Docs (2)
Alternatives for WSC25151R500FTA
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
