Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC25151K000FEA SMD Chip Resistor, WSC Series, 1 kohm, ± 1%, 1 W, 2515 [6438 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC25151K000FEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60P0653
Product RangeWSC Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC25151K000FEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60P0653
Product RangeWSC Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package2515 [6438 Metric]
Power Rating1W
Product RangeWSC Series
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Voltage Rating31.6V
Product Length6.35mm
Product Width3.81mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
31.6V
Product Width
3.81mm
Operating Temperature Max
275°C
SVHC
To Be Advised
Resistor Case / Package
2515 [6438 Metric]
Product Range
WSC Series
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
6.35mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Alternatives for WSC25151K000FEA
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
