Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC0002R2000FEA SMD Chip Resistor, 200 mohm, ± 1%, 2 W, 4527 [11470 Metric], Wirewound, High Power](https://www.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC0002R2000FEACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65K3979
Cut Tape77M8947
Product RangeWSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $2.110 | $2,532.00 |
| Total Price | $2,532.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $2.110 |
| 2400+ | $1.580 |
| 3600+ | $1.460 |
| 6000+ | $1.310 |
| 12000+ | $1.180 |
| 30000+ | $1.020 |
| 60000+ | $0.853 |
| 120000+ | $0.836 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.130 |
| 2400+ | $1.060 |
| 3600+ | $0.995 |
| 6000+ | $0.928 |
| 12000+ | $0.914 |
| 30000+ | $0.896 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC0002R2000FEACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65K3979
Cut Tape77M8947
Product RangeWSC Series
Technical Datasheet
Resistance200mohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package4527 [11470 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeWSC Series
Temperature Coefficient± 90ppm/°C
Voltage Rating-
Product Length11.6mm
Product Width7mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200mohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
WSC Series
Voltage Rating
-
Product Width
7mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
4527 [11470 Metric]
Resistor Type
High Power
Temperature Coefficient
± 90ppm/°C
Product Length
11.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for WSC0002R2000FEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
