Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-VSKT56/12Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15R5577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.900 |
| 25+ | $36.850 |
| 50+ | $34.800 |
| 100+ | $32.750 |
| 250+ | $32.100 |
Price for:Each
Minimum: 10
Multiple: 10
$389.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKT56/12Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15R5577
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current60A
Average On State Current60A
On State RMS Current135A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current1.2kA
Operating Temperature Max125°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCLead
Product Overview
The VS-VSKT56/12 is a 60A Thyristor Module designed and qualified for industrial level. The new generation-VII of ADD-A-PAK module, combines the excellent thermal performances obtained by the usage of exposed direct bonded copper substrate, with advanced compact simple package solution and simplified internal structure with minimized number of interfaces.
- High voltage
- Low thermal resistance
- UL approved file E78996
- Excellent thermal performances obtained by the usage of exposed direct bonded copper substrate
- High surge capability
- Easy mounting on heat sink
Applications
Power Management, Motor Drive & Control, Lighting, Thermal Management, Industrial
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
60A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
Lead
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
60A
On State RMS Current
135A
Peak Non Repetitive Surge Current
1.2kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
