Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVOR2121A8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AC8093
Product RangeVOR2121 Series
Your Part Number
1,971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.810 |
| 25+ | $3.700 |
| 50+ | $3.580 |
| 100+ | $3.480 |
| 250+ | $3.380 |
| 500+ | $3.310 |
| 1000+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR2121A8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AC8093
Product RangeVOR2121 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Contact ConfigurationSPST-NO, SPST-NO
Load TypeAC / DC
Load Voltage Max250V
Load Current140mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Forward Current If50mA
Relay TerminalsPC Pin
On State Resistance Max15ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max-
Product RangeVOR2121 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Dual 1 Form A solid-state relay (normally open). It is suitable for use in general telecom switching, metering, security equipment, instrumentation, industrial controls, battery management systems and automatic test equipment.
- Isolation test voltage 5300VRMS
- Typical RON 12ohm
- Load voltage 250V
- Load current 200mA/140mA
- Clean bounce free switching
- Current limit protection
- Low power consumption
- Wide temperature range
- UL1577, file no. E52744 agency approvals
- DIN EN 60747-5-5 (VDE0884-5) file no agency approvals
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NO, SPST-NO
Load Voltage Max
250V
MOSFET Relay Package Style
DIP-8
Forward Current If
50mA
On State Resistance Max
15ohm
I/O Capacitance Typ
0.4pF
Product Range
VOR2121 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
