Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1206Y104KXCATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel58AJ2815
Re-Reel62AC8658RL
Cut Tape62AC8658
Product RangeVJ Commercial Series
Your Part Number
1,000 In Stock
12,860 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.606 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.606 |
| 25+ | $0.297 |
| 100+ | $0.270 |
| 250+ | $0.247 |
| 500+ | $0.224 |
| 1000+ | $0.210 |
| 2500+ | $0.201 |
| 5000+ | $0.191 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.186 |
| 6000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1206Y104KXCATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel58AJ2815
Re-Reel62AC8658RL
Cut Tape62AC8658
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)200V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ1206Y104KXCAT
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
