Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTZM5258B-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel33C2261
Cut Tape05W7006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12500 | $0.110 | $1,375.00 |
| Total Price | $1,375.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12500+ | $0.110 |
| 25000+ | $0.098 |
| 37500+ | $0.096 |
| 62500+ | $0.094 |
| 125000+ | $0.092 |
| 312500+ | $0.090 |
| 625000+ | $0.088 |
| 1250000+ | $0.086 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.110 |
| 37500+ | $0.098 |
| 62500+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZM5258B-GS08Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel33C2261
Cut Tape05W7006
Technical Datasheet
Zener Voltage Nom36V
Power Dissipation500mW
Diode Case StyleSOD-80
No. of Pins2Pins
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
SOD-80
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
