Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTZM5227B-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel33C2146
Cut Tape18X0162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12500 | $0.151 | $1,887.50 |
| Total Price | $1,887.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.130 |
| 20000+ | $0.115 |
| 30000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZM5227B-GS08Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel33C2146
Cut Tape18X0162
Technical Datasheet
Zener Voltage Nom3.6V
Power Dissipation500mW
Diode Case StyleSOD-80
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
3.6V
Diode Case Style
SOD-80
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
