Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1712Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F172
Product RangeATOM TVA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 100+ | $18.990 |
| 200+ | $18.550 |
| 300+ | $18.100 |
| 500+ | $17.660 |
| 1000+ | $17.310 |
| 2500+ | $16.950 |
| 5000+ | $16.600 |
Price for:Each
Minimum: 100
Multiple: 100
$1,899.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1712Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F172
Product RangeATOM TVA Series
Technical Datasheet
Capacitance40µF
Voltage(DC)450V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter22.225mm
Product Length53.975mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Capacitance
40µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
22.225mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead (23-Jan-2024)
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
53.975mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (2)
Alternatives for TVA1712
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
