Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1425-E3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65K2253
Product RangeATOM TVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 80+ | $22.970 |
| 100+ | $20.240 |
| 250+ | $19.280 |
| 500+ | $17.910 |
Price for:Each
Minimum: 80
Multiple: 80
$1,837.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1425-E3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.65K2253
Product RangeATOM TVA Series
Technical Datasheet
Capacitance300µF
Voltage(DC)150V
Capacitance Tolerance-
Lead Spacing-
PolarityPolar
Product Diameter28.575mm
Lifetime @ Temperature-
ESR-
Product Height66.675mm
Product RangeATOM TVA Series
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Capacitance
300µF
Capacitance Tolerance
-
Polarity
Polar
Lifetime @ Temperature
-
Product Height
66.675mm
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2018)
Voltage(DC)
150V
Lead Spacing
-
Product Diameter
28.575mm
ESR
-
Product Range
ATOM TVA Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for TVA1425-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
